TM5SDI4DFS | Schneider Electric
Digital input module for PacDrive LMC Pro/Pro 2/Eco, (W x H x D) 25 x 99 x 75 mm, TM5SDI4DFS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
258.0753 € *
Available in 3 Days: 14 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital input module | |
| Suitable for | PacDrive LMC Pro/Pro 2/Eco | |
| Number of digital inputs | 4 | |
| Assembly | DIN rail | |
| Width | 25 mm | |
| Height | 99 mm | |
| Depth | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |