TM5SDI16D | Schneider Electric
Digital input module for PacDrive LMC motion controller, Modicon LMC058/M258, (W x H x D) 12.5 x 99 x 75 mm, TM5SDI16D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
231.0385 € *
Available in 3 Days: 19 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital input module | |
| Suitable for | PacDrive LMC motion controller, Modicon LMC058/M258 | |
| Number of digital inputs | 16 | |
| Assembly | DIN rail | |
| Width | 12.5 mm | |
| Height | 99 mm | |
| Depth | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |