TM5SAO2H | Schneider Electric

Analog output module for Modicon LMC058/M258, (W x H x D) 12.5 x 99 x 75 mm, TM5SAO2H

Order No.: 04P7627
EAN: 3595864074801
MPN:
TM5SAO2H
Series: Modicon TM5
TM5SAO2H Schneider Electric PLC input/output modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
325.9053 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
325.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
325.9053 €
Technical specifications
Filter Property Value
Version analog output module
Suitable for Modicon LMC058/M258
Number of analogue outputs 2
Assembly DIN rail
Width 12.5 mm
Height 99 mm
Depth 75 mm
Logistics
Property Value
Country of origin AT
Customs tariff number 90328900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes