TM3DQ32TK | Schneider Electric
Digital output module for Modicon M221/M241/M251/M262, (W x H x D) 33.5 x 90 x 81.3 mm, TM3DQ32TK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
259.8365 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital output module | |
| Suitable for | Modicon M221/M241/M251/M262 | |
| Number of digital outputs | 32 | |
| Width | 33.5 mm | |
| Height | 90 mm | |
| Depth | 81.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |