TM3DM24RG | Schneider Electric
Digital input/output module for Modicon M221/M241/M251/M262, I/O: 24, (W x H x D) 42.9 x 90 x 84.6 mm, TM3DM24RG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
259.8365 € *
Available in 3 Days: 18 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital input/output module | |
| Suitable for | Modicon M221/M241/M251/M262 | |
| Number of I/Os | 24 | |
| Number of digital inputs | 16 | |
| Number of digital outputs | 8 | |
| Width | 42.9 mm | |
| Height | 90 mm | |
| Depth | 84.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |