TM3DI8A | Schneider Electric
Digital input module for Modicon M221/M241/M251/M262, (W x H x D) 27.4 x 90 x 84.6 mm, TM3DI8A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.226 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital input module | |
| Suitable for | Modicon M221/M241/M251/M262 | |
| Number of digital inputs | 8 | |
| Width | 27.4 mm | |
| Height | 90 mm | |
| Depth | 84.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |