TM3AI2H | Schneider Electric
Analog input module for Modicon M221/M241/M251/M262, (W x H x D) 23.6 x 90 x 70 mm, TM3AI2H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
231.0385 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog input module | |
| Suitable for | Modicon M221/M241/M251/M262 | |
| Number of analogue inputs | 2 | |
| Width | 23.6 mm | |
| Height | 90 mm | |
| Depth | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |