STBEPI2145K | Schneider Electric
Interface module for STBPDT3100/3105, STBXBA3000, I/O: 20, (W x H x D) 128.3 x 28.1 x 170 mm, STBEPI2145K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
197.0164 € *
Available in 3 Days: 6 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interface module | |
| Suitable for | STBPDT3100/3105, STBXBA3000 | |
| Number of I/Os | 20 | |
| Width | 128.3 mm | |
| Height | 28.1 mm | |
| Depth | 170 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |