STBDDO3705 | Schneider Electric
Digital output module for STBPDT3100/3105, STBXBA3000, (W x H x D) 128.3 x 13.9 x 70 mm, STBDDO3705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
204.204 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital output module | |
| Suitable for | STBPDT3100/3105, STBXBA3000 | |
| Number of digital outputs | 16 | |
| Width | 128.3 mm | |
| Height | 13.9 mm | |
| Depth | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |