STBDDI3725KC | Schneider Electric
Digital input module kit for STBPDT3100/3105, STBXBA3000, (W x H x D) 28.1 x 125 x 65.1 mm, STBDDI3725KC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.5368 € *
Available in 3 Days: 3 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital input module kit | |
| Suitable for | STBPDT3100/3105, STBXBA3000 | |
| Number of digital inputs | 16 | |
| Width | 28.1 mm | |
| Height | 125 mm | |
| Depth | 65.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |