STBDDI3725 | Schneider Electric
Digital input module for STBPDT3100/3105, STBXBA3000, (W x H x D) 125 x 18.4 x 65.1 mm, STBDDI3725
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.1605 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital input module | |
| Suitable for | STBPDT3100/3105, STBXBA3000 | |
| Number of digital inputs | 16 | |
| Width | 125 mm | |
| Height | 18.4 mm | |
| Depth | 65.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |