STBDDI3610K | Schneider Electric

Digital input module kit for STBPDT3100/3105, STBXBA1000, (W x H x D) 125 x 18.4 x 65.1 mm, STBDDI3610K

Order No.: 04P7086
EAN: 3595863949025
MPN:
STBDDI3610K
Series: Modicon STB
STBDDI3610K Schneider Electric PLC input/output modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
104.9104 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
104.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
104.9104 €
Technical specifications
Filter Property Value
Version digital input module kit
Suitable for STBPDT3100/3105, STBXBA1000
Number of digital inputs 6
Width 125 mm
Height 18.4 mm
Depth 65.1 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No