STBCPS2111K | Schneider Electric
Auxiliary power supply kit for I/O module, (W x H x D) 18.4 x 120 x 70 mm, STBCPS2111K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.1431 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary power supply kit | |
| Suitable for | I/O module | |
| Assembly | DIN rail | |
| Width | 18.4 mm | |
| Height | 120 mm | |
| Depth | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |