STBAVI1270K | Schneider Electric
Standard analog input kit - Modicon STB - +/- 10 V - 2 I -11 bits + sign
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
279.1859 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog input module kit | |
| Suitable for | STBPDT3100/3105, STBXBA1000 | |
| Number of analogue inputs | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |