METSEPM89M2600 | Schneider Electric
Digital input/output module for PowerLogic PM8000/ION7400/ION9000, I/O: 8, (W x H x D) 22 x 90.5 x 90.5 mm, METSEPM89M2600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
408.2414 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital input/output module | |
| Suitable for | PowerLogic PM8000/ION7400/ION9000 | |
| Number of I/Os | 8 | |
| Number of digital inputs | 6 | |
| Number of digital outputs | 2 | |
| Width | 22 mm | |
| Height | 90.5 mm | |
| Depth | 90.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |