BMXAMO0410 | Schneider Electric

Analog output module for Modicon M340/M580, (W x H x D) 32 x 100 x 86 mm, BMXAMO0410

Order No.: 02P2082
EAN: 3595864081571
MPN:
BMXAMO0410
Series: Modicon X80
BMXAMO0410 Schneider Electric PLC input/output modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
791.4571 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
791.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
791.4571 €
Technical specifications
Filter Property Value
Version analog output module
Suitable for Modicon M340/M580
Number of analogue outputs 4
Assembly rack mounting
Width 32 mm
Height 100 mm
Depth 86 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No