BMXAMI0810H | Schneider Electric

Analog input module for Modicon M340/M580, (W x H x D) 32 x 100 x 86 mm, BMXAMI0810H

Order No.: 02P2077
EAN: 3595864156620
MPN:
BMXAMI0810H
Series: Modicon X80
BMXAMI0810H Schneider Electric PLC input/output modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,185.6089 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,185.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,185.6089 €
Technical specifications
Filter Property Value
Version analog input module
Suitable for Modicon M340/M580
Number of analogue inputs 8
Assembly rack mounting
Width 32 mm
Height 100 mm
Depth 86 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No