BMXAMI0800 | Schneider Electric
Analog input module for Modicon M340/M580, (W x H x D) 32 x 100 x 86 mm, BMXAMI0800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
771.5722 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog input module | |
| Suitable for | Modicon M340/M580 | |
| Number of analogue inputs | 8 | |
| Assembly | rack mounting | |
| Width | 32 mm | |
| Height | 100 mm | |
| Depth | 86 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |