170ANR12090 | Schneider Electric
Analog/digital input/output module for Modicon Momentum, I/O: 26, (W x H x D) 125 x 141.5 x 47.5 mm, 170ANR12090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,282.2058 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog/digital input/output module | |
| Suitable for | Modicon Momentum | |
| Number of I/Os | 26 | |
| Number of analogue inputs | 6 | |
| Number of analogue outputs | 4 | |
| Number of digital inputs | 8 | |
| Number of digital outputs | 8 | |
| Assembly | wall mounting | |
| Width | 125 mm | |
| Height | 141.5 mm | |
| Depth | 47.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |