170ADI35000 | Schneider Electric
Digital input module for Modicon Momentum, (W x H x D) 125 x 141.5 x 47.5 mm, 170ADI35000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
487.1384 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital input module | |
| Suitable for | Modicon Momentum | |
| Number of digital inputs | 32 | |
| Assembly | wall mounting | |
| Width | 125 mm | |
| Height | 141.5 mm | |
| Depth | 47.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |