TM251MESE | Schneider Electric

Controller M251 2x Ethernet

Order No.: 04P7486
EAN: 3606480648878
MPN:
TM251MESE
Series: Modicon M251
TM251MESE Schneider Electric PLC controls, logic modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
451.605 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
451.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
451.605 €
Technical specifications
Filter Property Value
Version PLC control
Assembly DIN rail
Width 54 mm
Height 90 mm
Depth 95 mm
Logistics
Property Value
Customs tariff number 85371091
Country of origin ID
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Diboron trioxide | Lead
SVHC free No