TM251MESC | Schneider Electric

Controller M251 Ethernet CAN

Order No.: 04P7485
EAN: 3606480648861
MPN:
TM251MESC
Series: Modicon M251
TM251MESC Schneider Electric PLC controls, logic modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
443.751 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
443.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
443.751 €
Technical specifications
Filter Property Value
Version PLC control
Assembly DIN rail
Width 54 mm
Height 90 mm
Depth 95 mm
Logistics
Property Value
Customs tariff number 85371091
Country of origin ID
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Diboron trioxide | Lead
SVHC free No