TM241CE24T | Schneider Electric

PLC control, Inputs: 14, Outputs: 10, TM241CE24T

Order No.: 04P7477
EAN: 4099891546953
MPN:
TM241CE24T
Series: Modicon M241
TM241CE24T Schneider Electric PLC controls, logic modules
Image may differ
Technical specifications
Filter Property Value
Version PLC control
Number of inputs 14
Number of outputs 10
Assembly DIN rail
Width 150 mm
Height 90 mm
Depth 95 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85371091
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15
Sustainable Yes