TM241C40T | Schneider Electric

PLC control, Inputs: 24, Outputs: 16, TM241C40T

Order No.: 04P7474
EAN: 3606480611186
MPN:
TM241C40T
Series: Modicon M241
TM241C40T Schneider Electric PLC controls, logic modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
560.252 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
560.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
560.252 €
Technical specifications
Filter Property Value
Version PLC control
Number of inputs 24
Number of outputs 16
Assembly DIN rail
Width 190 mm
Height 90 mm
Depth 95 mm
Logistics
Property Value
Customs tariff number 85371091
Country of origin ID
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead
SVHC free No