TM221M32TK | Schneider Electric

PLC control, Inputs: 16, Outputs: 16, TM221M32TK

Order No.: 04P7464
EAN: 3606480611339
MPN:
TM221M32TK
Series: Modicon M221
TM221M32TK Schneider Electric PLC controls, logic modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
409.717 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
409.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
409.717 €
Technical specifications
Filter Property Value
Version PLC control
Number of inputs 16
Number of outputs 16
Assembly DIN rail
Width 70 mm
Height 90 mm
Depth 70 mm
Logistics
Property Value
Customs tariff number 85371091
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead
SVHC free No