TM221M16T | Schneider Electric

PLC control, Inputs: 8, Outputs: 8, TM221M16T

Order No.: 04P7462
EAN: 3606480611292
MPN:
TM221M16T
Series: Modicon M221
TM221M16T Schneider Electric PLC controls, logic modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
354.7390 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
354.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
354.7390 €
Technical specifications
Filter Property Value
Version PLC control
Number of inputs 8
Number of outputs 8
Assembly DIN rail
Width 70 mm
Height 90 mm
Depth 70 mm
Logistics
Property Value
Customs tariff number 85371091
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead
SVHC free No