TM221C24T | Schneider Electric
PLC control, Inputs: 14, Outputs: 10, TM221C24T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
354.7390 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC control | |
| Number of inputs | 14 | |
| Number of outputs | 10 | |
| Assembly | DIN rail | |
| Width | 110 mm | |
| Height | 90 mm | |
| Depth | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |