BMXEHC0200H | Schneider Electric
Counter module, Inputs: 6, Outputs: 2, BMXEHC0200H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
802.655 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter module | |
| Number of inputs | 6 | |
| Number of outputs | 2 | |
| Assembly | rack mounting | |
| Width | 33 mm | |
| Height | 104 mm | |
| Depth | 93 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |