SR3B261B | Schneider Electric

Modular smart relay Zelio Logic - 24 I O - 24 V AC - clock - display

Order No.: 04P6886
EAN: 3389110550016
MPN:
SR3B261B
Series: Zelio Logic
SR3B261B Schneider Electric PLC control relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
408.6698 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
408.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
408.6698 €
Technical specifications
Filter Property Value
Version PLC control relay with display
Number of I/Os 26
Number of outputs 10
Control Voltage 24 VAC
Input voltage AC 24 VAC
switching current 8 A
Assembly DIN rail
Width 100 mm
Height 68 mm
Depth 135 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes
SVHC free No