SR2E121FU | Schneider Electric
Compact smart relay Zelio Logic - 12 I O - 100..240 V AC - clock - no display
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.0442 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC control relay | |
| Number of I/Os | 12 | |
| Number of outputs | 4 | |
| Control Voltage | 100-240 VAC | |
| Input voltage AC | 100-240 VAC | |
| switching current | 8 A | |
| Assembly | DIN rail | |
| Width | 100 mm | |
| Height | 65 mm | |
| Depth | 88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |