SR2D101BD | Schneider Electric
Compact smart relay Zelio Logic - 10 I O - 24 V DC - no clock - no display
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.7523 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC control relay | |
| Number of I/Os | 10 | |
| Number of outputs | 4 | |
| Control Voltage | 24 VDC | |
| Input voltage AC | 24 VDC | |
| switching current | 8 A | |
| Assembly | DIN rail | |
| Width | 90 mm | |
| Height | 69 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |