SR2A201E | Schneider Electric
Compact smart relay Zelio Logic - 20 I O - 48 V AC - no clock - display
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
318.5392 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC control relay with display | |
| Number of I/Os | 20 | |
| Number of outputs | 8 | |
| Control Voltage | 48 VAC | |
| Input voltage AC | 48 VAC | |
| switching current | 8 A | |
| Assembly | DIN rail | |
| Width | 68 mm | |
| Height | 100 mm | |
| Depth | 133 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |