TRV00850 | Schneider Electric
Patch cable, RJ45 plug, straight to RJ45 plug, straight, 5 m, gray, TRV00850
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3997 € *
Available in 3 Days: 13 pcs. - if ordered today
Connecting cable, TRV00850, Schneider Electric
This is a network cable with 2 RJ45 plugs. The length is 5 m. It is an accessory for ComPact NS/NSX, PowerPacT Multistandard H and MasterPacT NT/NW/MTZ circuit breakers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |