TRV00806 | Schneider Electric
Patch cable, RJ45 plug, straight to RJ45 plug, straight, 0.6 m, gray, TRV00806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.0052 € *
Standard delivery time from the manufacturer is: 1 Week
Communication cable, TRV00806, Schneider Electric
10 RJ45/RJ45 plug cable length 0.6 m, ULP cable accessory.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.6 m | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |