LU9R10 | Schneider Electric
Patch cable, RJ45 plug, straight to RJ45 plug, straight, 1 m, blue, LU9R10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7322 € *
Standard delivery time from the manufacturer is: 1 Week
Connecting cable, LU9R10, Schneider Electric
TeSys U connection cable with 2 straight RJ45 connectors. To be used between a TeSys U communication module or a motor starter control connection module LAD9APx and a splitter box LU9G*. Cable length 1 m. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1 m | |
| Colour | blue | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |