LU9R03 | Schneider Electric
Patch cable, RJ45 plug, straight to RJ45 plug, straight, 0.3 m, blue, LU9R03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0198 € *
Available in 3 Days: 2 pcs. - if ordered today
Connection cable, LU9R03, Schneider Electric
TeSys U is the first intelligent motor feeder that combines control, switching and protection in one device. Compact, simple and modular, it adapts to all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.3 m | |
| Colour | blue | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |