490NTW00002 | Schneider Electric
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, F/UTP, 2 m, gray, 490NTW00002
Order No.: 01P5227
EAN: 3595862002189
MPN:
490NTW00002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3743 € *
Available in 3 Days: 46 pcs. - if ordered today
Connecting cable, 490NTW00002, Schneider Electric
Ethernet connection cable. STP cable, straight. Length 2 m. Ethernet twisted pair cable (shielded), SFTP cable according to standard EIA/TIA-568 category 5 and IEC 11801/EN50173 class D.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | gray | |
| Category | Cat 5 | |
| Cable type | F/UTP | |
| AWG cross-section | AWG 23 | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |