A9L40300 | Schneider Electric
Surge arrester, 230-400 VAC, A9L40300
NCNR (non cancelable / non returnable)
Surge arrester, A9L40300, Schneider Electric
This Acti9 iPRD40 surge arrester protects 3P installations. It allows quick replacement of damaged cartridges. This Type 2 device is recommended for high risk level and incoming panel board. It can be turned over to allow the phase/neutral/earth cables to enter through either the top or the bottom. The associated circuit breaker Isc breaking capacity can go up to 50 kA. This Acti9 iPRD40 is compatible with TT and TN-S earthing system. The Uc maximum continuous operating voltage in common mode (between phase and earth) is 350 VAC. The Up maximum voltage protection level in common mode (between phase and earth) is 1.4 kV. The Ue rated operational voltage is 230 VAC +/- 10%. The product colour is white (RAL9003).The dimensions are (W) 54 mm x (H) 85 mm x (D) 69 mm. The weight is 317 g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product is compliant with EN 61643-11 and IEC 61643-11 standards.
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 230-400 VAC | |
| Assembly | DIN rail |
| Property | Value |
|---|---|
| Customs tariff number | 85354000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |