A9L16441 | Schneider Electric
Surge arrester, 0.3 A, 5 VDC, A9L16441
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.71 € *
Standard delivery time from the manufacturer is: 1 Week
Surge arrester, A9L16441, Schneider Electric
Acti 9 iPRE surge arrester. Type 3 for Ethernet cabling systems RJ45, category 5 and 6, for protecting routers or switches. Dimensions 106 x 25 x 45 mm, weight 105 gramm. Protection class IP 20 complies with IEC 60529, ambient temperature during operation -40 - +70 °C. Standard IEC 61643-21, colour grey, material aluminium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 0.3 A | |
| Voltage | 5 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |