A9L16337 | Schneider Electric
Surge arrester, 0.45 A, 130 VAC, A9L16337
NCNR (non cancelable / non returnable)
Surge arrester, A9L16337, Schneider Electric
This Acti9 iPRC product is a surge arrester protecting against overvoltage related to lightning strikes. The iPRI surge arrester protects the measuring instrument and PLC "sensor" inputs. It protects for 2 low-current lines without common potential or 4 lines with common reference potential. The input current must not exceed 300mA. The product colour is white (RAL9003).The dimensions are (W) 18mm x (H) 90mm x (D) 66mm. The weight is 25g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C.
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 0.45 A | |
| Voltage | 130 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
| Property | Value |
|---|---|
| Customs tariff number | 85354000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |