A9L16295 | Schneider Electric
Lightning current arrester, 5 kA, 230 VAC, A9L16295
NCNR (non cancelable / non returnable)
Surge arrester, A9L16295, Schneider Electric
This Acti9 iQuick PRD20r surge arrester protects 1P+N residential and larger buildings installations against indirect transient overvoltages. This Type 2 device autoprotected by an integrated circuit-breaker is recommended for moderate risk level in incoming panel board. It offers remote reporting of the "cartridge must be changed" message. This prewired surge arrester allows quick replacement of withdrawable cartridges when they are damaged. It incorporates its end of life safety disconnector. The Isc integrated breaking capacity is 25 kA. This Acti9 iQuick PRD20r is compatible with TT and TN-S earthing system. The Imax maximum discharge current is 20 kA. The In nominal discharge current is 5 kA. The Uc maximum continuous operating voltage in differential mode (between phase and neutral) is 350 VAC. The Uc maximum continuous operating voltage in common mode (between neutral and earth) is 264 VAC. The Up Voltage protection level in differential mode (between phase and neutral) is below or equal to 1.7 kV. The Up Voltage protection level in common mode (between neutral and earth) is below or equal to 1.7 kV. The Un rated service voltage is 230 VAC or 400 VAC. The operating frequency is 50 Hz or 60 Hz. The dimensions are (W) 72 mm x (H) 103.9 mm x (D) 75.9 mm. The width in 9 mm pitches is 8. The weight is 435 g. The degree of protection is IP20 and IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product complies with IEC/EN 60947-5-1, EN 61643-11:2012 and IEC 61643-11:2011 standards.
| Filter | Property | Value |
|---|---|---|
| Version | lightning current arrester | |
| Rated current | 5 kA | |
| Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
| Property | Value |
|---|---|
| Customs tariff number | 85354000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |