SR2USB01 | Schneider Electric
Programming cable, USB cable, 3 m for Zelio Logic relay, SR2USB01
Order No.: 06N4657
EAN: 3389119204002
MPN:
SR2USB01
3389119204002
USB Cable, SR2USB01, SCHNEIDER
USB PC connecting cable - for smart relay Zelio Logic - 3 m.
Technical Data
- Version: Connecting cable
- Length: 3 m
- Connection: USB
- Accessory for: Smart relay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | programming cable | |
| Version | USB cable, 3 m | |
| Suitable for | Zelio Logic relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Sustainable | Yes |