CCT15261 | Schneider Electric
Multi 9 - built in light sensor
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.4555 € *
Standard delivery time from the manufacturer is: 1 Week
Digital light sensor, CCT15261, Schneider Electric
Digital light sensor for panel mounting, protection class IP66, horizontally adjustable 90 degrees.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital light sensor |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 91070000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Lead |
| SVHC free | No |