IMT23212 | Schneider Electric
Digital multimeter IMT23212, 200 mA(DC), 300 VDC, 300 VAC, CAT III 300 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4791 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.48 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4791 €
5 pcs.
21.8722 €
*incl. VAT plus shipping costs
Subject to prior sale
Digital multimeter, IMT23212, Schneider Electric
Digital multimeter with excellent reading function for basic electrical measurement procedures. A pocket-sized digital multimeter for measuring voltage, current, resistance and continuity.
Features
- Ergonomic design
- Built-in test leads
- LCD display
- Hands-free operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| max. measured current value (DC) | 200 mA | |
| max. voltage measuring range (DC) | 300 V | |
| max. voltage measuring range (AC) | 300 V | |
| max. resistance range | 2 MΩ | |
| Surge voltage category | CAT III 300 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |