SH32053P02A2300 | Schneider Electric
Servomotor SH3 205 94,4NM,ohne Schlüssel,Multi,N
Order No.: 04P6688
EAN: 3606485298672
MPN:
SH32053P02A2300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8,534.9418 € *
Standard delivery time from the manufacturer is: 4 Weeks
Servo motor, SH32053P02A2300, Schneider Electric
Lexium SH3 servomotors is the perfect answer to high demands on dynamics and precision. It offers a solution for most applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Power | 10600 W | |
| speed | 3800 1/min | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85011093 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |