SH32051P02F2300 | Schneider Electric
Servomotor SH3 205 36,9NM,kein Schlüssel,Multi,B
Order No.: 04P6661
EAN: 3606485298429
MPN:
SH32051P02F2300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7,824.9164 € *
Standard delivery time from the manufacturer is: 4 Weeks
Servo motor, SH32051P02F2300, Schneider Electric
Lexium SH3 servomotors is the perfect answer to high demands on dynamics and precision. It offers a solution for most applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Power | 5500 W | |
| speed | 3800 1/min | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85011093 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |