SH31404P02F2000 | Schneider Electric
Servo motor, 480 V (AC), 4040 W, 95.6 A, 11.1 Nm, 4000 1/min, SH31404P02F2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,910.8325 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (AC) | 480 V | |
| Power | 4040 W | |
| Rated current | 95.6 A | |
| Torque | 11.1 Nm | |
| speed | 4000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85011093 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |