SH31001P02A2000 | Schneider Electric
Servo motor, 480 V (AC), 1190 W, 12 A, 2.27 Nm, 6000 1/min, SH31001P02A2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,880.4737 € *
Available in 3 Days: 22 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (AC) | 480 V | |
| Power | 1190 W | |
| Rated current | 12 A | |
| Torque | 2.27 Nm | |
| speed | 6000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85011093 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |