SH31001P01F2000 | Schneider Electric
Servo motor, 480 V (AC), 1190 W, 12 A, 2.27 Nm, 6000 1/min, SH31001P01F2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,919.2201 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (AC) | 480 V | |
| Power | 1190 W | |
| Rated current | 12 A | |
| Torque | 2.27 Nm | |
| speed | 6000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85011093 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |