SH30702P01A2000 | Schneider Electric
Servo motor, 480 V (AC), 1130 W, 11.8 A, 1.8 Nm, 8000 1/min, SH30702P01A2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,549.975 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (AC) | 480 V | |
| Power | 1130 W | |
| Rated current | 11.8 A | |
| Torque | 1.8 Nm | |
| speed | 8000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85011093 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |